
TPSM84338RCJR | |
|---|---|
DigiKey Part Number | 296-TPSM84338RCJRTR-ND - Tape & Reel (TR) 296-TPSM84338RCJRCT-ND - Cut Tape (CT) 296-TPSM84338RCJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM84338RCJR |
Description | 3.8-V TO 28-V INPUT, 3A, 200KHZ- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 17V 3A 3.8V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84338RCJR Models |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 51 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 9-PowerFQFN Module |
Voltage - Input (Min) 3.8V | Size / Dimension 0.18" L x 0.13" W x 0.08" H (4.5mm x 3.3mm x 2.1mm) |
Voltage - Input (Max) 28V | Supplier Device Package 9-QFN-FCMOD (3.3x4.5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.61000 | €2.61 |
| 10 | €1.95300 | €19.53 |
| 25 | €1.78840 | €44.71 |
| 100 | €1.60780 | €160.78 |
| 250 | €1.52156 | €380.39 |
| 500 | €1.49540 | €747.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.37406 | €4,122.18 |
| 6 000 | €1.34823 | €8,089.38 |
| Unit Price without VAT: | €2.61000 |
|---|---|
| Unit Price with VAT: | €3.27555 |











