
TPS61288LRQQR | |
|---|---|
DigiKey Part Number | 296-TPS61288LRQQRTR-ND - Tape & Reel (TR) 296-TPS61288LRQQRCT-ND - Cut Tape (CT) 296-TPS61288LRQQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61288LRQQR |
Description | IC REG BOOST ADJ 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 11-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61288LRQQR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 18V |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2.5x3) |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.30800 | €13.08 |
| 25 | €1.19200 | €29.80 |
| 100 | €1.06410 | €106.41 |
| 250 | €1.00312 | €250.78 |
| 500 | €0.96876 | €484.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.89881 | €2,696.43 |
| 6 000 | €0.88054 | €5,283.24 |
| 9 000 | €0.87139 | €7,842.51 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.23390 |











