



BM06B-SRSS-TB | |
|---|---|
DigiKey Part Number | 455-BM06B-SRSS-TBTR-ND - Tape & Reel (TR) 455-BM06B-SRSS-TBCT-ND - Cut Tape (CT) 455-BM06B-SRSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM06B-SRSS-TB |
Description | CONN HEADER SMD 6POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM06B-SRSS-TB Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 4.9mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147605-00006LF | Amphenol CS (FCI) | 8 687 | 609-6297-1-ND | €0.72000 | Similar |
| 1734595-6 | TE Connectivity AMP Connectors | 10 112 | A99947CT-ND | €1.71000 | Similar |
| 50228-0064N-001 | Aces Connectors | 578 | 4294-50228-0064N-001CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.49600 | €4.96 |
| 100 | €0.42200 | €42.20 |
| 500 | €0.37664 | €188.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.34853 | €522.79 |
| 3 000 | €0.33189 | €995.67 |
| 4 500 | €0.32253 | €1,451.38 |
| 7 500 | €0.31112 | €2,333.40 |
| 10 500 | €0.30383 | €3,190.21 |
| 15 000 | €0.29628 | €4,444.20 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |














