


TPS7A5201QRGRRQ1 | |
|---|---|
DigiKey Part Number | 296-50505-2-ND - Tape & Reel (TR) 296-50505-1-ND - Cut Tape (CT) 296-50505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A5201QRGRRQ1 |
Description | IC REG LINEAR POS ADJ 2A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5201QRGRRQ1 Models |
Category | Current - Output |
Mfr | PSRR 42dB ~ 25dB (10kHz ~ 500kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (3.5x3.5) |
Voltage Dropout (Max) 0.3V @ 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.70000 | €4.70 |
| 10 | €3.58700 | €35.87 |
| 25 | €3.30960 | €82.74 |
| 100 | €3.00470 | €300.47 |
| 250 | €2.87900 | €719.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.61057 | €7,831.71 |
| Unit Price without VAT: | €4.70000 |
|---|---|
| Unit Price with VAT: | €5.89850 |











