
ISOM8110DFGRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8110DFGRQ1TR-ND - Tape & Reel (TR) 296-ISOM8110DFGRQ1CT-ND - Cut Tape (CT) 296-ISOM8110DFGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8110DFGRQ1 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8110DFGRQ1 Models |
Category | Voltage - Output (Max) 80V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Grade Automotive |
Current Transfer Ratio (Min) 100% @ 5mA | Qualification AEC-Q100 |
Current Transfer Ratio (Max) 155% @ 5mA | Operating Temperature -40°C ~ 125°C |
Turn On / Turn Off Time (Typ) 5.7µs, 3.6µs | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3.2µs, 4µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SOIC |
Output Type Transistor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.23800 | €12.38 |
| 100 | €0.94340 | €94.34 |
| 500 | €0.81338 | €406.69 |
| 1 000 | €0.77095 | €770.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.73500 | €1,470.00 |
| 4 000 | €0.70457 | €2,818.28 |
| 6 000 | €0.68898 | €4,133.88 |
| 10 000 | €0.67141 | €6,714.10 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.17115 |











