
1N4148WQ-7-F | |
|---|---|
DigiKey Part Number | 1N4148WQ-7-FDITR-ND - Tape & Reel (TR) 1N4148WQ-7-FDICT-ND - Cut Tape (CT) 1N4148WQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WQ-7-F |
Description | DIODE STANDARD 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WQ-7-F Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W-AU_R1_000A1 | Panjit International Inc. | 2 558 | 3757-1N4148W-AU_R1_000A1CT-ND | €0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09400 | €0.94 |
| 100 | €0.05830 | €5.83 |
| 500 | €0.04234 | €21.17 |
| 1 000 | €0.03716 | €37.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03054 | €91.62 |
| 6 000 | €0.02719 | €163.14 |
| 9 000 | €0.02548 | €229.32 |
| 15 000 | €0.02356 | €353.40 |
| 21 000 | €0.02242 | €470.82 |
| 30 000 | €0.02131 | €639.30 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |











