
LM5060Q1MM/NOPB | |
|---|---|
DigiKey Part Number | LM5060Q1MM/NOPBTR-ND - Tape & Reel (TR) LM5060Q1MM/NOPBCT-ND - Cut Tape (CT) LM5060Q1MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5060Q1MM/NOPB |
Description | IC GATE DRVR HIGH-SIDE 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5060Q1MM/NOPB Models |
Category | Qualification AEC-Q100 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-VSSOP |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Grade Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.83000 | €2.83 |
| 10 | €2.12400 | €21.24 |
| 25 | €1.94680 | €48.67 |
| 100 | €1.75260 | €175.26 |
| 250 | €1.65996 | €414.99 |
| 500 | €1.63714 | €818.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.55817 | €1,558.17 |
| 2 000 | €1.52035 | €3,040.70 |
| 3 000 | €1.50141 | €4,504.23 |
| 5 000 | €1.48042 | €7,402.10 |
| Unit Price without VAT: | €2.83000 |
|---|---|
| Unit Price with VAT: | €3.55165 |











