
INA241A3QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA241A3QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA241A3QDDFRQ1CT-ND - Cut Tape (CT) 296-INA241A3QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241A3QDDFRQ1 |
Description | AEC-Q100, -4-V TO 110-V BIDIRECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 8V/µs | Mounting Type Surface Mount |
-3db Bandwidth 1.1 MHz | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Current - Input Bias 35 µA | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.40000 | €3.40 |
| 10 | €2.57000 | €25.70 |
| 25 | €2.36200 | €59.05 |
| 100 | €2.13310 | €213.31 |
| 250 | €2.02388 | €505.97 |
| 500 | €2.01164 | €1,005.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.83701 | €5,511.03 |
| Unit Price without VAT: | €3.40000 |
|---|---|
| Unit Price with VAT: | €4.26700 |











