Direct



TPS75533KTTTG3 | |
|---|---|
DigiKey Part Number | 296-48778-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS75533KTTTG3 |
Description | IC REG LINEAR 3.3V 5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75533KTTTG3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.5V @ 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS75533KTTR | Texas Instruments | 1 072 | 296-31993-1-ND | €7.99000 | Direct |



