
TPS75525EVM | |
|---|---|
DigiKey Part Number | 296-13591-ND |
Manufacturer | |
Manufacturer Product Number | TPS75525EVM |
Description | EVAL BOARD FOR TPS75525 TPS75733 |
Customer Reference | |
Detailed Description | TPS75525, TPS75733 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A, 3A |
Manufacturer Texas Instruments | Voltage - Input 2.8V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS75525, TPS75733 |
Voltage - Output 2.5V, 3.3V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.06000 | €52.06 |
| Unit Price without VAT: | €52.06000 |
|---|---|
| Unit Price with VAT: | €65.33530 |



