


TPS75533KTTR | |
|---|---|
DigiKey Part Number | 296-31993-2-ND - Tape & Reel (TR) 296-31993-1-ND - Cut Tape (CT) 296-31993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75533KTTR |
Description | IC REG LINEAR 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75533KTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.5V @ 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.99000 | €7.99 |
| 10 | €6.21200 | €62.12 |
| 25 | €5.76840 | €144.21 |
| 100 | €5.28070 | €528.07 |
| 250 | €5.18316 | €1,295.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.90810 | €2,454.05 |
| 1 000 | €4.79278 | €4,792.78 |
| 1 500 | €4.73503 | €7,102.55 |
| Unit Price without VAT: | €7.99000 |
|---|---|
| Unit Price with VAT: | €10.02745 |










