
SN74LV08APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV08APWTTR-ND - Tape & Reel (TR) 296-SN74LV08APWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV08APWT |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08APWT Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV08AMPWREP | Texas Instruments | 0 | 296-19441-1-ND | €1.50000 | Parametric Equivalent |
| SN74LV08APWR | Texas Instruments | 12 786 | 296-3770-1-ND | €0.37000 | Parametric Equivalent |
| SN74LV08APWRG3 | Texas Instruments | 1 817 | 296-28027-1-ND | €0.57000 | Parametric Equivalent |
| SN74LV08APWT | Texas Instruments | 3 | 296-SN74LV08APWTCT-ND | €0.88000 | Parametric Equivalent |
| SN74LV08ATPWREP | Texas Instruments | 0 | 296-22306-2-ND | €1.16357 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.44628 | €334.71 |
| 1 250 | €0.43541 | €544.26 |
| 1 750 | €0.42905 | €750.84 |
| 2 500 | €0.42294 | €1,057.35 |
| 6 250 | €0.40977 | €2,561.06 |
| 12 500 | €0.40184 | €5,023.00 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |

