
SN74LV08APWRG3 | |
|---|---|
DigiKey Part Number | 296-28027-2-ND - Tape & Reel (TR) 296-28027-1-ND - Cut Tape (CT) 296-28027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV08APWRG3 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08APWRG3 Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX08DTR2G | onsemi | 5 729 | MC74LVX08DTR2GOSCT-ND | €0.25000 | Direct |
| 74LVX08MTCX | onsemi | 2 519 | 74LVX08MTCXCT-ND | €0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.40200 | €4.02 |
| 25 | €0.36080 | €9.02 |
| 100 | €0.31540 | €31.54 |
| 250 | €0.29368 | €73.42 |
| 500 | €0.28060 | €140.30 |
| 1 000 | €0.26984 | €269.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.27748 | €554.96 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.71535 |






