74LVCH162244ADLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


onsemi
In Stock: 6 454
Unit Price: €1.32000
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: €1.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 305
Unit Price: €0.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 949
Unit Price: €1.08000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.50732
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.48874
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 287
Unit Price: €0.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 618
Unit Price: €1.08000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 125
Unit Price: €1.08000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH162244ADLRG4

DigiKey Part Number
74LVCH162244ADLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH162244ADLRG4
Description
IC BUFF 1.65V/3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVCH162244ADLRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX162244MTDXonsemi074LCX162244MTDXTR-ND€0.00000Similar
74LCX16244MTDXonsemi6 45474LCX16244MTDXCT-ND€1.32000Similar
74LCXH16244MTDXonsemi90074LCXH16244MTDXCT-ND€1.23000Similar
74LVC162244ADGG:11Nexperia USA Inc.3051727-74LVC162244ADGG:11CT-ND€0.62000Similar
74LVC162244APAGRenesas Electronics Corporation1 949800-1654-5-ND€1.08000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.64991€649.91
2 000€0.63159€1,263.18
3 000€0.62242€1,867.26
5 000€0.61225€3,061.25
7 000€0.60631€4,244.17
10 000€0.60059€6,005.90
Manufacturers Standard Package
Unit Price without VAT:€0.64991
Unit Price with VAT:€0.81564