
74LCXH16244MTDX | |
|---|---|
DigiKey Part Number | 74LCXH16244MTDXTR-ND - Tape & Reel (TR) 74LCXH16244MTDXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LCXH16244MTDX |
Description | IC BUFF 2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCXH16244MTDX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX16244DTG | onsemi | 4 | MC74LCX16244DTGOS-ND | €1.42000 | Similar |
| SN74LVCH16244ADGGR | Texas Instruments | 2 928 | 296-8573-1-ND | €1.22000 | Direct |
| 74LVC162244ADGG:11 | Nexperia USA Inc. | 305 | 1727-74LVC162244ADGG:11CT-ND | €0.68000 | Similar |
| 74LVC162244APAG | Renesas Electronics Corporation | 1 949 | 800-1654-5-ND | €1.18000 | Similar |
| 74LVC162244APAG8 | Renesas Electronics Corporation | 0 | 74LVC162244APAG8-ND | €0.55350 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €0.98200 | €9.82 |
| 25 | €0.89120 | €22.28 |
| 100 | €0.79210 | €79.21 |
| 250 | €0.74480 | €186.20 |
| 500 | €0.71632 | €358.16 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.68170 |

