Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC16244ADL,118 | |
|---|---|
DigiKey Part Number | 1727-5982-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC16244ADL,118 |
Description | IC BUFF 1.2V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC16244ADL,118 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16244ADGG,118 | Nexperia USA Inc. | 1 287 | 1727-4108-1-ND | €0.61000 | Similar |
| 74LVC162244APVG | Renesas Electronics Corporation | 0 | 800-2512-5-ND | €1.11000 | Similar |
| 74LVC162244APVG8 | Renesas Electronics Corporation | 0 | 74LVC162244APVG8-ND | €0.53322 | Similar |
| SN74LVC162244ADGGR | Texas Instruments | 17 197 | 296-13237-1-ND | €1.90000 | Similar |
| SN74LVC162244ADL | Rochester Electronics, LLC | 10 942 | 2156-SN74LVC162244ADL-ND | €2.39000 | Similar |





