74LVC162244ADGGRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 15 472
Unit Price: €1.01139
Datasheet

Similar


onsemi
In Stock: 6 454
Unit Price: €1.44000
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: €1.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 305
Unit Price: €0.68000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 949
Unit Price: €1.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.55350
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.11000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.53322
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 300
Unit Price: €0.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 618
Unit Price: €1.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 125
Unit Price: €1.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC162244ADGGRG4

DigiKey Part Number
74LVC162244ADGGRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC162244ADGGRG4
Description
IC BUFF 1.65V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC162244ADGGRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX162244MTDXonsemi15 47274LCX162244MTDXTR-ND€1.01139Similar
74LCX16244MTDXonsemi6 45474LCX16244MTDXCT-ND€1.44000Similar
74LCXH16244MTDXonsemi90074LCXH16244MTDXCT-ND€1.34000Similar
74LVC162244ADGG:11Nexperia USA Inc.3051727-74LVC162244ADGG:11CT-ND€0.68000Similar
74LVC162244APAGRenesas Electronics Corporation1 949800-1654-5-ND€1.18000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.87894€1,757.88
4 000€0.85917€3,436.68
6 000€0.84926€5,095.56
10 000€0.83830€8,383.00
Manufacturers Standard Package
Unit Price without VAT:€0.87894
Unit Price with VAT:€1.10307