



350777-1 | |
|---|---|
DigiKey Part Number | A14278-ND |
Manufacturer | |
Manufacturer Product Number | 350777-1 |
Description | CONN PLUG HSG 2POS UNI-MATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350777-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.40900 | €4.09 |
| 25 | €0.38280 | €9.57 |
| 50 | €0.36460 | €18.23 |
| 100 | €0.34720 | €34.72 |
| 250 | €0.32536 | €81.34 |
| 500 | €0.30982 | €154.91 |
| 1 000 | €0.29503 | €295.03 |
| 2 500 | €0.27655 | €691.38 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |






























