
350689-7 | |
|---|---|
DigiKey Part Number | A25360-ND |
Manufacturer | |
Manufacturer Product Number | 350689-7 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350689-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.63800 | €6.38 |
| 25 | €0.59840 | €14.96 |
| 50 | €0.56960 | €28.48 |
| 100 | €0.54230 | €54.23 |
| 250 | €0.50832 | €127.08 |
| 500 | €0.48402 | €242.01 |
| 1 000 | €0.46090 | €460.90 |
| 3 000 | €0.42653 | €1,279.59 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.94125 |


























