Pin Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350218-1

DigiKey Part Number
A97892TR-ND - Tape & Reel (TR)
A97892CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350218-1
Description
CONN PIN 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350218-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258 934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04800€0.48
25€0.04520€1.13
50€0.04320€2.16
100€0.04110€4.11
250€0.03844€9.61
500€0.03662€18.31
1 000€0.03487€34.87
2 500€0.03268€81.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.03174€158.70
10 000€0.03022€302.20
15 000€0.02937€440.55
25 000€0.02833€708.25
35 000€0.02767€968.45
50 000€0.02698€1,349.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040