



1-480701-0 | |
|---|---|
DigiKey Part Number | A1451-ND |
Manufacturer | |
Manufacturer Product Number | 1-480701-0 |
Description | CONN RCPT HSG 3POS UNI-MATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-480701-0 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.24100 | €2.41 |
| 25 | €0.22520 | €5.63 |
| 50 | €0.21460 | €10.73 |
| 100 | €0.20420 | €20.42 |
| 250 | €0.19144 | €47.86 |
| 500 | €0.18228 | €91.14 |
| 1 000 | €0.17358 | €173.58 |
| 2 500 | €0.16270 | €406.75 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |




























