
1-640250-3 | |
|---|---|
DigiKey Part Number | A28761-ND |
Manufacturer | |
Manufacturer Product Number | 1-640250-3 |
Description | CONN RCPT HSG 13POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640250-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.56900 | €5.69 |
| 25 | €0.53320 | €13.33 |
| 50 | €0.50760 | €25.38 |
| 100 | €0.48330 | €48.33 |
| 250 | €0.45292 | €113.23 |
| 500 | €0.43128 | €215.64 |
| 1 000 | €0.41067 | €410.67 |
| 2 500 | €0.38496 | €962.40 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.84085 |























