


SP-3605 | |
|---|---|
DigiKey Part Number | 433-1150-ND |
Manufacturer | |
Manufacturer Product Number | SP-3605 |
Description | SPEAKER 8OHM 1W TOP PORT 90DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-3605 Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1 W |
Packaging Tray | Power - Max 1.5 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 300 Hz ~ 5 kHz | Material - Magnet Nd-Fe-B-N38 |
Frequency - Self Resonant 550Hz | Termination Wire Leads with Connector |
Impedance 8 Ohms | Size / Dimension 1.417" Dia (36.00mm) |
Efficiency - dBA 90.00 | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.08000 | €3.08 |
| 10 | €2.34200 | €23.42 |
| 25 | €2.11280 | €52.82 |
| 50 | €1.95760 | €97.88 |
| 200 | €1.68705 | €337.41 |
| 400 | €1.56920 | €627.68 |
| 600 | €1.50497 | €902.98 |
| 1 000 | €1.42864 | €1,428.64 |
| 5 000 | €1.33859 | €6,692.95 |
| Unit Price without VAT: | €3.08000 |
|---|---|
| Unit Price with VAT: | €3.86540 |















