Similar
Similar




SM02B-SRSS-TB | |
|---|---|
DigiKey Part Number | 455-SM02B-SRSS-TBTR-ND - Tape & Reel (TR) 455-SM02B-SRSS-TBCT-ND - Cut Tape (CT) 455-SM02B-SRSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM02B-SRSS-TB |
Description | CONN HEADER SMD R/A 2POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.114" (2.90mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734709-2 | TE Connectivity AMP Connectors | 12 107 | A99955CT-ND | €0.69000 | Similar |
| 1SH-A-02-TR-SMT | Adam Tech | 3 126 | 2057-1SH-A-02-TR-SMT-ND | €0.35000 | Similar |
| 1SH-A-02-TR-SMT-T/R | Adam Tech | 0 | 2057-1SH-A-02-TR-SMT-T/RTR-ND | €0.17995 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.27600 | €2.76 |
| 100 | €0.23450 | €23.45 |
| 500 | €0.20924 | €104.62 |
| 1 000 | €0.19924 | €199.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18437 | €553.11 |
| 6 000 | €0.17557 | €1,053.42 |
| 9 000 | €0.17062 | €1,535.58 |
| 15 000 | €0.16458 | €2,468.70 |
| 21 000 | €0.16072 | €3,375.12 |
| 30 000 | €0.15673 | €4,701.90 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |


















