
LM386N-1/NOPB | |
|---|---|
DigiKey Part Number | 296-44414-5-ND |
Manufacturer | |
Manufacturer Product Number | LM386N-1/NOPB |
Description | IC AMP CLASS AB MONO 325MW 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM386N-1/NOPB Models |
Category | Voltage - Supply 4V ~ 12V |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Supplier Device Package 8-PDIP |
Type Class AB | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 325mW x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.66300 | €6.63 |
| 40 | €0.57125 | €22.85 |
| 120 | €0.52025 | €62.43 |
| 280 | €0.49032 | €137.29 |
| 520 | €0.47258 | €245.74 |
| 1 000 | €0.45689 | €456.89 |
| 2 520 | €0.43910 | €1,106.53 |
| 5 000 | €0.42859 | €2,142.95 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.15460 |











