CL21B154KBFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 336
Unit Price: €0.09000
Datasheet

Direct


KEMET
In Stock: 754
Unit Price: €0.42000
Datasheet

Direct


TDK Corporation
In Stock: 4 493
Unit Price: €0.11000
Datasheet

Direct


TDK Corporation
In Stock: 897
Unit Price: €0.11000
Datasheet

Direct


Murata Electronics
In Stock: 24 170
Unit Price: €0.27000
Datasheet

Upgrade


KEMET
In Stock: 274
Unit Price: €0.58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11 803
Unit Price: €0.27000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.02463
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 745
Unit Price: €0.20000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.03093
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.09515
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 5 946
Unit Price: €0.40000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B154KBFNNNE

DigiKey Part Number
1276-1299-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B154KBFNNNE
Description
CAP CER 0.15UF 50V X7R 0805
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B154KBFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.