CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B154KBFNNNG

DigiKey Part Number
1276-6476-2-ND - Tape & Reel (TR)
1276-6476-1-ND - Cut Tape (CT)
1276-6476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B154KBFNNNG
Description
CAP CER 0.15UF 50V X7R 0805
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B154KBFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03300€0.33
50€0.02280€1.14
100€0.01960€1.96
Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03300€0.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295