
VJ0805Y154KXATW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y154KXATW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y154KXATW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y154KXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y154KXATW1BC |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y154KXATW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.40000 | €0.40 |
10 | €0.24100 | €2.41 |
50 | €0.17900 | €8.95 |
100 | €0.15670 | €15.67 |
500 | €0.13222 | €66.11 |
1 000 | €0.12226 | €122.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.10996 | €329.88 |
6 000 | €0.10394 | €623.64 |
9 000 | €0.09529 | €857.61 |
15 000 | €0.09394 | €1,409.10 |
21 000 | €0.09367 | €1,967.07 |
30 000 | €0.09251 | €2,775.30 |
36 000 | €0.09239 | €3,326.04 |
72 000 | €0.08987 | €6,470.64 |
75 000 | €0.08971 | €6,728.25 |
Unit Price without VAT: | €0.40000 |
---|---|
Unit Price with VAT: | €0.50200 |