Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C470FB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2293-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C470FB8NNNC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C470FB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C470FB81PNC | Samsung Electro-Mechanics | 21 431 | 1276-2292-1-ND | €0.13000 | Parametric Equivalent |
| KGM15ACG1H470FT | KYOCERA AVX | 90 537 | 478-KGM15ACG1H470FTCT-ND | €0.14000 | Direct |
| C0603C470F1GACTU | KEMET | 2 150 | 399-C0603C470F1GACTUCT-ND | €0.89000 | Upgrade |
| KGM15ACG2A470FT | KYOCERA AVX | 17 178 | 478-KGM15ACG2A470FTCT-ND | €0.33000 | Upgrade |
| 0603N470F500CT | Walsin Technology Corporation | 88 902 | 1292-1526-1-ND | €0.08000 | Parametric Equivalent |











