
0603N470F500CT | |
|---|---|
DigiKey Part Number | 1292-1526-2-ND - Tape & Reel (TR) 1292-1526-1-ND - Cut Tape (CT) 1292-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N470F500CT |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N470F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H470FT | KYOCERA AVX | 3 500 | 478-KAM15ACG1H470FTCT-ND | €0.40000 | Direct |
| KGM15ACG1H470FM | KYOCERA AVX | 0 | 478-KGM15ACG1H470FMTR-ND | €0.02315 | Direct |
| KGM15ACG1H470FT | KYOCERA AVX | 90 537 | 478-KGM15ACG1H470FTCT-ND | €0.14000 | Direct |
| AC0603FRNPO9BN470 | YAGEO | 3 195 | 13-AC0603FRNPO9BN470CT-ND | €0.31000 | Parametric Equivalent |
| C0603C470F5GACAUTO | KEMET | 1 581 | 399-C0603C470F5GACAUTOCT-ND | €0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 50 | €0.01880 | €0.94 |
| 100 | €0.01610 | €1.61 |
| 500 | €0.01142 | €5.71 |
| 1 000 | €0.01001 | €10.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.00790 | €31.60 |
| 8 000 | €0.00712 | €56.96 |
| 12 000 | €0.00673 | €80.76 |
| 20 000 | €0.00630 | €126.00 |
| 28 000 | €0.00605 | €169.40 |
| 40 000 | €0.00581 | €232.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

