
CL10B104KA8NNNL | |
|---|---|
DigiKey Part Number | 1276-CL10B104KA8NNNLTR-ND - Tape & Reel (TR) 1276-CL10B104KA8NNNLCT-ND - Cut Tape (CT) 1276-CL10B104KA8NNNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KA8NNNL |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KA8NNNL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B104JB8NNNC | Samsung Electro-Mechanics | 1 166 846 | 1276-1033-1-ND | €0.94000 | Upgrade |
| CL10B104KB8NFNC | Samsung Electro-Mechanics | 296 316 | 1276-1934-1-ND | €0.94000 | Upgrade |
| CL10B104KB8NNNC | Samsung Electro-Mechanics | 9 552 874 | 1276-1000-1-ND | €0.94000 | Upgrade |
| CL10B104KB8NNND | Samsung Electro-Mechanics | 68 114 | 1276-CL10B104KB8NNNDCT-ND | €0.94000 | Upgrade |
| CL10B104KB8NNNL | Samsung Electro-Mechanics | 1 944 345 | 1276-CL10B104KB8NNNLCT-ND | €0.94000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01460 | €0.73 |
| 100 | €0.01230 | €1.23 |
| 500 | €0.00866 | €4.33 |
| 1 000 | €0.00754 | €7.54 |
| 2 500 | €0.00637 | €15.92 |
| 5 000 | €0.00566 | €28.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00479 | €71.85 |
| 30 000 | €0.00437 | €131.10 |
| 45 000 | €0.00416 | €187.20 |
| 75 000 | €0.00392 | €294.00 |
| 105 000 | €0.00379 | €397.95 |
| 150 000 | €0.00366 | €549.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

