
CL10B104KB8NNND | |
|---|---|
DigiKey Part Number | 1276-CL10B104KB8NNNDTR-ND - Tape & Reel (TR) 1276-CL10B104KB8NNNDCT-ND - Cut Tape (CT) 1276-CL10B104KB8NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KB8NNND |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KB8NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01300 | €1.30 |
| 500 | €0.00918 | €4.59 |
| 1 000 | €0.00800 | €8.00 |
| 2 500 | €0.00676 | €16.90 |
| 5 000 | €0.00602 | €30.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00542 | €54.20 |
| 20 000 | €0.00492 | €98.40 |
| 30 000 | €0.00467 | €140.10 |
| 50 000 | €0.00439 | €219.50 |
| 70 000 | €0.00423 | €296.10 |
| 100 000 | €0.00407 | €407.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

