
CL10B104KB8NFNC | |
|---|---|
DigiKey Part Number | 1276-1934-2-ND - Tape & Reel (TR) 1276-1934-1-ND - Cut Tape (CT) 1276-1934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KB8NFNC |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KB8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01500 | €0.75 |
| 100 | €0.01270 | €1.27 |
| 500 | €0.00892 | €4.46 |
| 1 000 | €0.00777 | €7.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.00606 | €24.24 |
| 8 000 | €0.00543 | €43.44 |
| 12 000 | €0.00511 | €61.32 |
| 20 000 | €0.00476 | €95.20 |
| 28 000 | €0.00456 | €127.68 |
| 40 000 | €0.00436 | €174.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

