Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



MC74VHC138DG | |
|---|---|
DigiKey Part Number | MC74VHC138DG-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC138DG |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC138DG Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC138MX | onsemi | 3 368 | 74VHC138MXCT-ND | €1.01000 | Similar |
| MC74VHC138DR2G | onsemi | 925 | MC74VHC138DR2GOSCT-ND | €0.55000 | Parametric Equivalent |
| 74AHC138D,118 | Nexperia USA Inc. | 4 066 | 1727-3985-1-ND | €0.22000 | Similar |
| 74AHC138D-Q100J | Nexperia USA Inc. | 2 015 | 1727-74AHC138D-Q100JCT-ND | €0.31000 | Similar |
| 74AHC138S16-13 | Diodes Incorporated | 2 500 | 31-74AHC138S16-13CT-ND | €0.31000 | Similar |







