Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC138S16-13

DigiKey Part Number
31-74AHC138S16-13TR-ND - Tape & Reel (TR)
31-74AHC138S16-13CT-ND - Cut Tape (CT)
31-74AHC138S16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC138S16-13
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Diodes Incorporated
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Factory Stock: 22 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.22000€2.20
25€0.19600€4.90
100€0.16900€16.90
250€0.15632€39.08
500€0.14864€74.32
1 000€0.14232€142.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.13564€339.10
5 000€0.13161€658.05
7 500€0.12960€972.00
12 500€0.12737€1,592.13
17 500€0.12606€2,206.05
25 000€0.12481€3,120.25
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38905