
74VHC138MX | |
|---|---|
DigiKey Part Number | 74VHC138MXTR-ND - Tape & Reel (TR) 74VHC138MXCT-ND - Cut Tape (CT) 74VHC138MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC138MX |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.73300 | €7.33 |
| 25 | €0.66240 | €16.56 |
| 100 | €0.58570 | €58.57 |
| 250 | €0.54900 | €137.25 |
| 500 | €0.53196 | €265.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.48953 | €1,223.83 |
| 5 000 | €0.47795 | €2,389.75 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.26755 |

