Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH16245APAG | |
|---|---|
DigiKey Part Number | 800-1685-5-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH16245APAG |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC16245PAG | Renesas Electronics Corporation | 171 | 74ALVC16245PAG-ND | €2.62000 | Parametric Equivalent |
| 74LVCH16245APAG8 | Renesas Electronics Corporation | 0 | 74LVCH16245APAG8-ND | €0.73599 | Parametric Equivalent |
| 74LCX16245MTD | onsemi | 2 | 74LCX16245MTD-ND | €1.22000 | Similar |
| 74LCX16245MTDX | onsemi | 1 119 | 74LCX16245MTDXCT-ND | €1.46000 | Similar |
| 74LCXH16245MTDX | onsemi | 0 | 74LCXH16245MTDXCT-ND | €1.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €1.09100 | €10.91 |
| 39 | €0.94410 | €36.82 |
| 117 | €0.86085 | €100.72 |
| 273 | €0.81253 | €221.82 |
| 507 | €0.78394 | €397.46 |
| 1 014 | €0.75739 | €767.99 |
| 2 535 | €0.72944 | €1,849.13 |
| 5 031 | €0.71280 | €3,586.10 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.92015 |


















