Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH16245APAG8 | |
|---|---|
DigiKey Part Number | 74LVCH16245APAG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH16245APAG8 |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC16245PAG | Renesas Electronics Corporation | 171 | 74ALVC16245PAG-ND | €2.62000 | Parametric Equivalent |
| 74LVCH16245APAG | Renesas Electronics Corporation | 0 | 800-1685-5-ND | €1.53000 | Parametric Equivalent |
| 74LCX16245MTD | onsemi | 2 | 74LCX16245MTD-ND | €1.22000 | Similar |
| 74LCX16245MTDX | onsemi | 1 119 | 74LCX16245MTDXCT-ND | €1.46000 | Similar |
| 74LCXH16245MTDX | onsemi | 0 | 74LCXH16245MTDXCT-ND | €1.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.73599 | €1,471.98 |
| 4 000 | €0.71801 | €2,872.04 |
| 6 000 | €0.70903 | €4,254.18 |
| 10 000 | €0.69908 | €6,990.80 |
| Unit Price without VAT: | €0.73599 |
|---|---|
| Unit Price with VAT: | €0.92367 |








