
SN74AVC1T45DCKR | |
|---|---|
DigiKey Part Number | 296-17992-2-ND - Tape & Reel (TR) 296-17992-1-ND - Cut Tape (CT) 296-17992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC1T45DCKR |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC1T45DCKR Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.35700 | €3.57 |
| 25 | €0.32000 | €8.00 |
| 100 | €0.27890 | €27.89 |
| 250 | €0.25940 | €64.85 |
| 500 | €0.24762 | €123.81 |
| 1 000 | €0.24186 | €241.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.22595 | €677.85 |
| 6 000 | €0.22009 | €1,320.54 |
| 9 000 | €0.21716 | €1,954.44 |
| 15 000 | €0.21390 | €3,208.50 |
| 21 000 | €0.21200 | €4,452.00 |
| 30 000 | €0.21018 | €6,305.40 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |











