
NC7SZ08P5X | |
|---|---|
DigiKey Part Number | NC7SZ08P5XTR-ND - Tape & Reel (TR) NC7SZ08P5XCT-ND - Cut Tape (CT) NC7SZ08P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ08P5X |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ08P5X Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G08DCKR | Texas Instruments | 790 708 | 296-11602-1-ND | €0.08000 | Direct |
| 74LVC1G08GV,125 | Nexperia USA Inc. | 594 625 | 1727-4115-1-ND | €0.11000 | Similar |
| 74LVC1G08GW,125 | Nexperia USA Inc. | 203 769 | 1727-2872-1-ND | €0.08000 | Similar |
| SN74AHC1G08DCKR | Texas Instruments | 95 779 | 296-8743-1-ND | €0.08000 | Similar |
| SN74LVC1G08DBVRE4 | Texas Instruments | 4 429 | 296-35938-1-ND | €0.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03560 | €0.89 |
| 100 | €0.02990 | €2.99 |
| 250 | €0.02704 | €6.76 |
| 500 | €0.02532 | €12.66 |
| 1 000 | €0.02390 | €23.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02215 | €66.45 |
| 6 000 | €0.02129 | €127.74 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |







