
SN74LVC1T45DCKR | |
|---|---|
DigiKey Part Number | 296-16844-2-ND - Tape & Reel (TR) 296-16844-1-ND - Cut Tape (CT) 296-16844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45DCKR |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45DCKR Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.31200 | €3.12 |
| 25 | €0.27840 | €6.96 |
| 100 | €0.24220 | €24.22 |
| 250 | €0.22488 | €56.22 |
| 500 | €0.21446 | €107.23 |
| 1 000 | €0.20806 | €208.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.19524 | €585.72 |
| 6 000 | €0.19005 | €1,140.30 |
| 9 000 | €0.18745 | €1,687.05 |
| 15 000 | €0.18456 | €2,768.40 |
| 21 000 | €0.18288 | €3,840.48 |
| 30 000 | €0.18126 | €5,437.80 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |











