
TXB0302DQMR | |
|---|---|
DigiKey Part Number | 296-36871-2-ND - Tape & Reel (TR) 296-36871-1-ND - Cut Tape (CT) 296-36871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0302DQMR |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-X2SON (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0302DQMR Models |
Category | Voltage - VCCB 0.9 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN |
Channels per Circuit 2 | Supplier Device Package 8-X2SON (1.8x1.2) |
Voltage - VCCA 0.9 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.49800 | €4.98 |
| 25 | €0.44800 | €11.20 |
| 100 | €0.39310 | €39.31 |
| 250 | €0.36696 | €91.74 |
| 500 | €0.35118 | €175.59 |
| 1 000 | €0.34849 | €348.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.32217 | €966.51 |
| 6 000 | €0.31433 | €1,885.98 |
| 9 000 | €0.31040 | €2,793.60 |
| 15 000 | €0.30605 | €4,590.75 |
| 21 000 | €0.30351 | €6,373.71 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |











