AND Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel 5-TSSOP
SOT 353

74LVC1G08GW,125

DigiKey Part Number
1727-2872-2-ND - Tape & Reel (TR)
1727-2872-1-ND - Cut Tape (CT)
1727-2872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G08GW,125
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G08GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 203 769
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04600€0.46
25€0.04000€1.00
100€0.03350€3.35
250€0.03032€7.58
500€0.02842€14.21
1 000€0.02686€26.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.02493€74.79
6 000€0.02399€143.94
9 000€0.02351€211.59
15 000€0.02299€344.85
21 000€0.02268€476.28
30 000€0.02239€671.70
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040