MUN5111T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2 720
Unit Price: €0.12000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3 933
Unit Price: €0.13000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.12000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 6
Unit Price: €0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.04830
Datasheet

Similar


Diodes Incorporated
In Stock: 2 606
Unit Price: €0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.04830
Datasheet

Similar


Diodes Incorporated
In Stock: 9 965
Unit Price: €0.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 20
Unit Price: €0.19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 17 900
Unit Price: €0.19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.19000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN5111T1G

DigiKey Part Number
MUN5111T1GOSTR-ND - Tape & Reel (TR)
MUN5111T1GOSCT-ND - Cut Tape (CT)
MUN5111T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5111T1G
Description
TRANS PREBIAS PNP 50V SC70-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MUN5111T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
10 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
202 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SC-70-3 (SOT323)
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTA114EU,115Nexperia USA Inc.2 7201727-6272-1-ND€0.12000Direct
PDTA114EU,135Nexperia USA Inc.3 9331727-8516-1-ND€0.13000Direct
PDTA114TU,115Nexperia USA Inc.01727-1689-1-ND€0.12000Direct
BCR183E6327HTSA1Infineon Technologies0BCR183E6327HTSA1CT-ND€0.27000Similar
DDTA114EUA-7-FDiodes Incorporated6DDTA114EUA-FDICT-ND€0.20000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08600€0.86
100€0.05310€5.31
500€0.03848€19.24
1 000€0.03374€33.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.02611€78.33
6 000€0.02322€139.32
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570