
DDTA114TUA-7-F | |
|---|---|
DigiKey Part Number | DDTA114TUA-FDITR-ND - Tape & Reel (TR) DDTA114TUA-FDICT-ND - Cut Tape (CT) DDTA114TUA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA114TUA-7-F |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package SOT-323 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA114EU,135 | Nexperia USA Inc. | 3 933 | 1727-8516-1-ND | €0.13000 | Upgrade |
| PDTA114ET,235 | Nexperia USA Inc. | 10 000 | 1727-PDTA114ET,235CT-ND | €0.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12000 | €1.20 |
| 100 | €0.07430 | €7.43 |
| 500 | €0.05430 | €27.15 |
| 1 000 | €0.04782 | €47.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03955 | €118.65 |
| 6 000 | €0.03537 | €212.22 |
| 9 000 | €0.03324 | €299.16 |
| 15 000 | €0.03084 | €462.60 |
| 21 000 | €0.02942 | €617.82 |
| 30 000 | €0.02804 | €841.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

