Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA114EUA-7-F

DigiKey Part Number
DDTA114EUA-FDITR-ND - Tape & Reel (TR)
DDTA114EUA-FDICT-ND - Cut Tape (CT)
DDTA114EUA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA114EUA-7-F
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SOT-323
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA114WUAT106Rohm Semiconductor2 359DTA114WUAT106CT-ND€0.22000Similar
DTA123EUAT106Rohm Semiconductor20DTA123EUAT106CT-ND€0.19000Similar
DTA124EUAT106Rohm Semiconductor17 900DTA124EUAT106CT-ND€0.19000Similar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.12000€1.20
100€0.07430€7.43
500€0.05430€27.15
1 000€0.04782€47.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.03955€118.65
6 000€0.03537€212.22
9 000€0.03324€299.16
15 000€0.03084€462.60
21 000€0.02942€617.82
30 000€0.02804€841.20
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100