
MBR0530T1G | |
|---|---|
DigiKey Part Number | MBR0530T1GOSTR-ND - Tape & Reel (TR) MBR0530T1GOSCT-ND - Cut Tape (CT) MBR0530T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0530T1G |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0530T1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 130 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR0540T1G | onsemi | 0 | MBR0540T1GOSCT-ND | €1.97000 | Direct |
| B0530W-7 | Diodes Incorporated | 0 | B0530WDICT-ND | €3.42000 | Direct |
| STPS0530Z | STMicroelectronics | 9 603 | 497-16204-1-ND | €2.22000 | Direct |
| STPS0540Z | STMicroelectronics | 7 | 497-7538-1-ND | €2.16000 | Direct |
| B0530W RHG | Taiwan Semiconductor Corporation | 4 981 | B0530WRHGCT-ND | €2.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16100 | €1.61 |
| 100 | €0.10090 | €10.09 |
| 500 | €0.07434 | €37.17 |
| 1 000 | €0.06576 | €65.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05073 | €152.19 |
| 6 000 | €0.04561 | €273.66 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |



















