Direct
Similar
Similar
Similar

MBR0540T1G | |
|---|---|
DigiKey Part Number | MBR0540T1GOSTR-ND - Tape & Reel (TR) MBR0540T1GOSCT-ND - Cut Tape (CT) MBR0540T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0540T1G |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0540T1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBW0540-G | Comchip Technology | 2 428 | 641-1327-1-ND | €0.40000 | Direct |
| SD1206S040S0R5 | KYOCERA AVX | 9 185 | 478-7804-1-ND | €0.44000 | Similar |
| SS0540_R1_00001 | Panjit International Inc. | 6 324 | 3757-SS0540_R1_00001CT-ND | €0.17000 | Similar |
| SS1F4-M3/H | Vishay General Semiconductor - Diodes Division | 20 357 | SS1F4-M3/HGICT-ND | €0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16100 | €1.61 |
| 100 | €0.10090 | €10.09 |
| 500 | €0.07434 | €37.17 |
| 1 000 | €0.06576 | €65.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05073 | €152.19 |
| 6 000 | €0.04561 | €273.66 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |













