
BAT54JFILM | |
|---|---|
DigiKey Part Number | 497-7163-2-ND - Tape & Reel (TR) 497-7163-1-ND - Cut Tape (CT) 497-7163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54JFILM |
Description | DIODE SCHOTTKY 40V 300MA SOD323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 300mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54JFILM Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14500 | €1.45 |
| 100 | €0.09030 | €9.03 |
| 500 | €0.06640 | €33.20 |
| 1 000 | €0.05863 | €58.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04871 | €146.13 |
| 6 000 | €0.04370 | €262.20 |
| 9 000 | €0.04115 | €370.35 |
| 15 000 | €0.03827 | €574.05 |
| 21 000 | €0.03657 | €767.97 |
| 30 000 | €0.03492 | €1,047.60 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |
























