Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904VDMR2G

DigiKey Part Number
LM2904VDMR2GOSTR-ND - Tape & Reel (TR)
LM2904VDMR2GOSCT-ND - Cut Tape (CT)
LM2904VDMR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904VDMR2G
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904VDMR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
45 nA
Supplier Device Package
8-MSOP
Voltage - Input Offset
7 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4062-2ARMZAnalog Devices Inc.565505-ADA4062-2ARMZ-ND€2.35000Similar
ADA4062-2ARMZ-R7Analog Devices Inc.6 338505-ADA4062-2ARMZ-R7CT-ND€2.35000Similar
ADTL082ARMZ-REELAnalog Devices Inc.32505-ADTL082ARMZ-REELCT-ND€1.57000Similar
AS358MMTR-G1Diodes Incorporated700AS358MMTR-G1DICT-ND€0.15000Similar
BA2904YFVM-MGTRRohm Semiconductor2 821BA2904YFVM-MGCT-ND€0.45000Similar
In-Stock: 111
Factory Stock: 60 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.19300€1.93
25€0.17120€4.28
100€0.14750€14.75
250€0.13604€34.01
500€0.12920€64.60
1 000€0.12355€123.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.11173€446.92
8 000€0.10867€869.36
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.35140